LMR36015SARNXR, Switching Voltage Regulators 4.2-V to 60-V, 1.5-A ultra-small synchronous step-down converter with extended temperature 12-V

LMR36015SARNXR, Switching Voltage Regulators 4.2-V to 60-V, 1.5-A ultra-small synchronous step-down converter with extended temperature 12-V
Изображения служат только для ознакомления,
см. техническую документацию
1 000 руб.
от 10 шт.800 руб.
от 100 шт.613 руб.
от 250 шт.541.57 руб.
1 шт. на сумму 1 000 руб.
Плати частями
от 250 руб. × 4 платежа
Номенклатурный номер: 8020556446
Артикул: LMR36015SARNXR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LMR36015S Synchronous Step-Down Converter

Texas Instruments LMR36015S Synchronous Step-Down Converter is an easy-to-use, synchronous, step-down DC/DC converter with integrated high-side and low-side power MOSFETs. The device has up to 1.5A of output current delivered over a wide input voltage range of 4.2V to 60V. Tolerance goes up to 66V. The transient tolerance reduces the necessary design effort to protect against overvoltages and meets the surge immunity requirements of IEC 61000-4-5.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 60 V
Input Voltage, Min: 4.2 V
Input Voltage: 4.2 V to 60 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1.5 A
Output Voltage: 1 V to 57 V
Package / Case: VQFN-HR-12
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 26 uA
Series: LMR36015S
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 400 kHz
Topology: Buck
Type: Synchronous Step-Down DC/DC Converter

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем