AUDK2G, Audio IC Development Tools 66AK2Gx (K2G) Audio Daughter Card
![Фото 1/2 AUDK2G, Audio IC Development Tools 66AK2Gx (K2G) Audio Daughter Card](https://static.chipdip.ru/lib/855/DOC028855605.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/513/DOC007513573.jpg)
148 000 руб.
1 шт.
на сумму 148 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
AUDK2G Audio Daughter CardTexas Instruments AUDK2G Audio Daughter Card is designed to work with the K2G General Purpose EVM (EVMK2G). This EVMK2G is required for Audio Daughter Card operation that allows the user to develop multichannel audio applications based on the Texas Instruments 66AKG2G02 DSP + Arm® processor SoC. These applications include items such as A/V receivers, soundbars, automotive amplifier systems, and mixing consoles.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | 66AK2Gx |
Manufacturer: | Texas Instruments |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Daughter Boards |
Series: | K2G |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | 66AK2Gx |
Type: | Audio Amplifier |
Base Product Number | AUDK2 -> |
Contents | Board(s) |
ECCN | 5A992C |
Function | Audio Interface |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Type | Audio |
Вес, г | 0.01 |
Техническая документация
Datasheet AUDK2G
pdf, 3646 КБ