ISOW1432BDFMR, RS-422/RS-485 Interface IC Low emissions, 5-kVrms, 12-Mbps isolated RS-485 transceiver with integrated DC/DC converter 20-SOI

ISOW1432BDFMR, RS-422/RS-485 Interface IC Low emissions, 5-kVrms, 12-Mbps isolated RS-485 transceiver with integrated DC/DC converter 20-SOI
Изображения служат только для ознакомления,
см. техническую документацию
3 010 руб.
от 10 шт.2 580 руб.
от 25 шт.2 310 руб.
от 100 шт.1 860.94 руб.
1 шт. на сумму 3 010 руб.
Плати частями
от 754 руб. × 4 платежа
Номенклатурный номер: 8020556516
Артикул: ISOW1432BDFMR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
ISOW14x2 Isolated RS-485/RS-422 Transceivers

Texas Instruments ISOW14x2 Isolated RS-485/RS-422 Transceiver comes with a built-in isolated DC-DC converter, eliminating the need for a separate isolated power supply in space-constrained isolated designs. The low-emissions, isolated DC-DC converter meets CISPR 32 radiated emissions Class B standard with two ferrite beads on a simple two-layer PCB. The additional 20mA output current can power other circuits on the board. The Texas Instruments ISOW14x2 has an integrated 2Mbps GPIO channel that helps remove any additional digital isolator or optocoupler for diagnostics, LED indication, or supply monitoring.

Технические параметры

Brand: Texas Instruments
Data Rate: 12 Mb/s
Duplex: Full Duplex
Factory Pack Quantity: Factory Pack Quantity: 850
Function: Transceiver
Interface Type: RS-485
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 240 uA
Operating Supply Voltage: 3 V to 5.5 V
Package / Case: SOIC-20
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 1110 mW
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Transceivers
Series: ISOW1432
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем