SI8932ISO-KIT, Amplifier IC Development Tools

SI8932ISO-KIT, Amplifier IC Development Tools
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 5-7 недель
18 280 руб.
1 шт. на сумму 18 280 руб.
Плати частями
от 4 570 руб. × 4 платежа
Номенклатурный номер: 8020556701
Артикул: SI8932ISO-KIT
Бренд: Skyworks Solutions

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
Si893x-ISO Evaluation Kits

Skyworks Solutions Inc. Si893x-ISO Evaluation Kits evaluate the Si893x isolated amplifiers and delta-sigma modulators for their full functionalities and features. The Si893x amplifiers and modulators provide excellent linearity with low offset and gain drift to ensure that accuracy is maintained over the entire operating temperature range. The output of the Si8935/36/37 devices comes from a 2nd order delta-sigma modulator. This can be clocked either from an on-chip oscillator (Si8936/37) or from an external clock (Si8935). The Si893x-EVB provides access to the device supplies, inputs, and outputs. This allows lab bench evaluation with typical sources and loads or integration into a customer system for observation of real-world performance.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Skyworks
Operating Supply Voltage: 3.3 V to 5 V
Packaging: Bulk
Product Category: Amplifier IC Development Tools
Product Type: Amplifier IC Development Tools
Product: Evaluation Kits
Series: SI89xx
Subcategory: Development Tools
Tool Is For Evaluation Of: Si8932
Type: Isolation Amplifiers

Техническая документация

Datasheet
pdf, 3986 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.