B12A09005L310100, Thermostats Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 90C switch temp.

B12A09005L310100, Thermostats Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 90C switch temp.
Изображения служат только для ознакомления,
см. техническую документацию
75 шт., срок 4-7 недель
1 680 руб.
от 10 шт.1 240 руб.
1 шт. на сумму 1 680 руб.
Плати частями
от 420 руб. × 4 платежа
Номенклатурный номер: 8020557079
Артикул: B12A09005L310100
Бренд: MICROTHERM

Описание

Sensors\Temperature Sensors\Thermostats
B Series Bimetal Snap-Action Temperature Switches

Microtherm Sentronic B Series Non-current Carrying Bimetal Snap-Action Temperature Switches feature a bimetallic snap-disc with a fixed switching temperature as the switching mechanism. The function of these switches includes typically closed or normally open operation, commonly used as a temperature limiter to protect or control devices from overheating. The B Series offers a current rating of 1-13A max to 30A, up to 10.000 switching cycles, with various packaging options. These switches also feature non-current carrying brass contacts. Microtherm Sentronic B Series Non-current Carrying Bimetal Snap-Action Temperature Switches are ideal for motors, transformers, electronics, sensors, pumps, converters, and more applications.

Технические параметры

Brand: Microtherm Sentronic
Current Rating: +/-6 A, +/-10 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Microtherm Sentronic
Packaging: Bulk
Product Category: Thermostats
Product Type: Thermostats
Product: Temperature Switch
Series: B12A
Subcategory: Sensors
Temperature Range: 70 C to 90 C
Tradename: Bi Metallic Snap Disc Control Thermostats
Voltage Rating: 250 V
Вес, г 1

Техническая документация

Datasheet
pdf, 1596 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.