BQ25896RTWR, Battery Management I2C 1cell 3A buck battery charger with power path and PSEL 24-WQFN -40 to 85
![Фото 1/2 BQ25896RTWR, Battery Management I2C 1cell 3A buck battery charger with power path and PSEL 24-WQFN -40 to 85](https://static.chipdip.ru/lib/040/DOC025040217.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/558/DOC013558630.jpg)
800 руб.
от 10 шт. —
680 руб.
от 100 шт. —
494 руб.
от 250 шт. —
469.18 руб.
Добавить в корзину 1 шт.
на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Battery Management
bq2589x 5A Switch-Mode Battery Charger ICsTexas Instruments bq2589x 5A Switch-Mode Battery Charger ICs are highly-integrated battery charge management and system power path management devices for single cell Li-Ion and Li-polymer batteries. Each device supports high input voltage and adjustable voltage USB On-the-Go Boost Mode for fast charging. The low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I 2 C Serial interface with charging and system settings makes the device a truly flexible solution. Typical applications include smart phones, tablet PCs, and portable Internet devices.
Технические параметры
Battery Type: | Lithium-ion, Lithium Polymer |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3 A |
Operating Supply Voltage: | 3.9 V to 14 V |
Output Current: | 2 A |
Output Voltage: | 4.5 V to 5.5 V |
Package / Case: | WQFN-24 |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Charge Management |
Series: | BQ25896 |
Subcategory: | PMIC-Power Management ICs |
Automotive | No |
Battery Type | Li-Ion|Li-Pol |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 14 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 3250 |
Minimum Operating Supply Voltage (V) | 3.9 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Current (mA) | 3000(Max) |
Output Voltage (V) | 3.84 to 4.6 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Type | Switching Battery Charger |
Вес, г | 0.14 |
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем