W3Z85-3PG-P-330, Standard Circular Connector Multi-Con-X Insta-Click Conn. Cord, 3#14 Male, Screw Terminals, Size 28
![W3Z85-3PG-P-330, Standard Circular Connector Multi-Con-X Insta-Click Conn. Cord, 3#14 Male, Screw Terminals, Size 28](https://static.chipdip.ru/lib/852/DOC028852602.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 шт., срок 4-7 недель
5 920 руб.
1 шт.
на сумму 5 920 руб.
Плати частями
от 1 480 руб. × 4 платежа
от 1 480 руб. × 4 платежа
Описание
Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Multi-Con-X® Insta-Click® Connectors with ScrewsCONXALL Multi-Con-X® Insta-Click® Connectors with Screw Terminals offer a 13A current rating, IP68 waterproof sealing, and a 600V voltage rating. These connectors feature a screw terminal design, allowing the user to easily insert the conductors and simply tighten the preinstalled hex screw. No soldering or crimp tools are required. The Insta-Click connector design includes an automatic positive lock, standard IP68 seal rating, and UL F1-rated UV resistance. CONXALL Multi-Con-X Insta-Click Connectors with Screw Terminals have 3 or 4 position options, a minimum of 300 life cycles, and a -40°C to +115°C temperature range.
Технические параметры
Серия | Insta-Click |
Тип контактов | Pin(Male) |
Материал контактов | Copper Alloy |
Покрытие контактов | Gold |
Brand: | Conxall/Switchcraft |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Gender: | Male |
Manufacturer: | Switchcraft |
Packaging: | Bulk |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Connectors |
Shell Style: | Straight |
Subcategory: | Circular Connectors |
Termination Style: | Screw |
Tradename: | Mini-Con-X |
Техническая документация
Datasheet
pdf, 135 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем