HDC2022DEPR, Board Mount Humidity Sensors 2% RH ultra-low-power digital relative humidity sensor, IP67 filter 6-WSON -40 to 125

HDC2022DEPR, Board Mount Humidity Sensors 2% RH ultra-low-power digital relative humidity sensor, IP67 filter 6-WSON -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 200 руб.
от 10 шт.720 руб.
от 100 шт.620 руб.
от 250 шт.563.86 руб.
1 шт. на сумму 1 200 руб.
Плати частями
от 300 руб. × 4 платежа
Номенклатурный номер: 8020558916
Артикул: HDC2022DEPR
Бренд: Texas Instruments

Описание

Sensors\Environmental Sensors\Board Mount Humidity Sensors
HDC2022 Humidity & Temperature Digital Sensor

Texas Instruments HDC2022 Humidity and Temperature Digital Sensor is an integrated sensor with a factory-installed PTFE membrane cover over the opening of the relative humidity sensor. The cover is a hydrophobic microporous PTFE foil that protects against dust and water according to IP67 specifications. The cover is designed to adhere to the package over lifetime operation while maintaining the same response time as a sensor without the membrane. The Texas Instruments HDC2022 cover has a filtration efficiency of 99.99% down to a particle size of 100nm.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Full Temp Accuracy: +/-0.2 C
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 550 nA
Output Type: Digital
Package / Case: WSON-6
Packaging: Reel, Cut Tape
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Humidity and Temperature Sensors
RH Accuracy: +/-2%
RH Range: 0%to 100%
Series: HDC2022
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V

Техническая документация