0878322020, MGrid Hdr Shrd SMT/Slot/Pg .38AuLF 20Ckt

Фото 1/3 0878322020, MGrid Hdr Shrd SMT/Slot/Pg .38AuLF 20Ckt
Изображения служат только для ознакомления,
см. техническую документацию
930 руб.
от 10 шт.610 руб.
от 46 шт.430 руб.
1 шт. на сумму 930 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020562847
Артикул: 0878322020
Бренд: Molex

Описание

Mates with 51110 Series receptacles typical stock number 670-3588 Contact Plating 0.38μm Gold (unless otherwise stated), termination plating Tin

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 23
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Tube
Part # Aliases: 0878322020
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2 mm
Series: 87832
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Milli-Grid
Type: Shrouded
Voltage Rating: 125 V
Body Orientation Straight
Connector System Wire to Board
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 2.0A
Mounting Type Surface Mount
Number of Contacts 20
Number of Rows 2
Pitch 2.0mm
Series Milli-Grid
Series Number 87832
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 125 V
Вес, г 0.91

Техническая документация

Datasheet
pdf, 383 КБ
Datasheet
pdf, 794 КБ
Datasheet
pdf, 44 КБ
Datasheet
pdf, 44 КБ