DTM110PW360C8, Блок питания: импульсный; 36ВDC; 3,06А; Вых: KYCON KPPX-4P; 110Вт
![Фото 1/2 DTM110PW360C8, Блок питания: импульсный; 36ВDC; 3,06А; Вых: KYCON KPPX-4P; 110Вт](https://static.chipdip.ru/lib/247/DOC048247081.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/891/DOC028891578.jpg)
2 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 600 руб.
1 шт.
на сумму 26 600 руб.
Плати частями
от 6 650 руб. × 4 платежа
от 6 650 руб. × 4 платежа
Альтернативные предложения1
Описание
DTM110-C8 Desktop AC Adapters
TDK-Lambda DTM110-C8 Desktop AC Adapters are 110W medical/ITE class II external power supplies suitable for B- and BF-rated equipment. These power supplies feature class II input, less than 0.15W off-load power consumption, and are compliant with DoE level VI and EU tier 2 efficiency. The DTM110-C8 power supplies offer an input voltage range of 90V AC to 264V AC and over-voltage protection. These power supplies operate at -20°C to 60°C temperature range.
TDK-Lambda DTM110-C8 Desktop AC Adapters are 110W medical/ITE class II external power supplies suitable for B- and BF-rated equipment. These power supplies feature class II input, less than 0.15W off-load power consumption, and are compliant with DoE level VI and EU tier 2 efficiency. The DTM110-C8 power supplies offer an input voltage range of 90V AC to 264V AC and over-voltage protection. These power supplies operate at -20°C to 60°C temperature range.
Технические параметры
Application | medical applications |
Conform to the norm | Energy efficiency Level VI |
Connector variant | straight |
Kind of input connector | IEC C8 |
Kind of output connector | KYCON KPPX-4P |
Kind of power supply | desktop, mains |
Kit contents | without power cable |
Length of output cable | 1m |
Manufacturer | TDK-LAMBDA |
Maximum output current | 3.06A |
Operating modes | constant voltage |
Operating temperature | -20…60°C |
Output voltage | 36V DC |
Power | 110W |
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Unde | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
Type of power supply | switched-mode |
Brand: | TDK-Lambda |
Connector Type: | DIN Connector |
DC Output Connector: | 4 Pin DIN Plug |
DC Output Cord Length: | 1 m |
Efficiency: | Level VI, CoC Tier 2 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Medical, Industrial |
Input Voltage: | 90 VAC to 264 VAC |
Manufacturer: | TDK-Lambda |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Desktop |
Number of Outputs: | 1 Output |
Operating Temperature Range: | -20 C to+60 C |
Output Current-Channel 1: | 3.06 A |
Output Power: | 110 W |
Output Voltage-Channel 1: | 36 VDC |
Part # Aliases: | DTM110PW360C8 |
Product Category: | Desktop AC Adapters |
Product Type: | Desktop AC Adapters |
Region: | Universal |
Series: | DTM110-C8 |
Standard: | 2xMOPP |
Subcategory: | AC-DC Power Supply |
Вес, г | 780 |
Техническая документация
Datasheet
pdf, 1032 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.