CMB3090-R050-000R0U0A40G, High Power LEDs - White White 4000 K 90-CRI, XLamp CMB3090-72V

CMB3090-R050-000R0U0A40G, High Power LEDs - White White 4000 K 90-CRI, XLamp CMB3090-72V
Изображения служат только для ознакомления,
см. техническую документацию
8 370 руб.
от 10 шт.7 210 руб.
Добавить в корзину 1 шт. на сумму 8 370 руб.
Плати частями
от 2 094 руб. × 4 платежа
Номенклатурный номер: 8020564742
Артикул: CMB3090-R050-000R0U0A40G
Бренд: Cree LED

Описание

LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CMB Family COB LEDs

Cree LED XLamp® CMB Family COB LEDs provide industry-leading lumen density and efficacy housed in Cree LED"s package and LES sizes. Utilizing a modern COB technology platform, the CMB family implements a no-compromise performance upgrade to existing CXA, CXB, and CMA product families. Furthermore, the LEDs retain mechanical and optical compatibility. The XLamp CMB Family COB LEDs have a metal substrate and are optimized for outdoor and premium indoor lighting applications.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 90
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 1.2 A
Illumination Color: Neutral White
Lens Color: Yellow
Lens Dimensions: 23 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 10748 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tray
Power Rating: 82 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Series: CMB3090-72V
Subcategory: LEDs
Vf - Forward Voltage: 72 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 4000 K

Техническая документация

Datasheet
pdf, 1364 КБ