HDC3021DEHR, Board Mount Humidity Sensors 0.5% RH digital humidity sensor with removable tape cover 8-WSON -40 to 125

HDC3021DEHR, Board Mount Humidity Sensors 0.5% RH digital humidity sensor with removable tape cover 8-WSON -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 610 руб.
от 10 шт.1 120 руб.
от 100 шт.822 руб.
от 250 шт.702.03 руб.
1 шт. на сумму 1 610 руб.
Плати частями
от 404 руб. × 4 платежа
Номенклатурный номер: 8020564829
Артикул: HDC3021DEHR
Бренд: Texas Instruments

Описание

Sensors\Environmental Sensors\Board Mount Humidity Sensors
HDC302x/HDC302x-Q1 Digital Humidity Sensors

Texas Instruments HDC302x/HDC302x-Q1 Digital Humidity Sensors are integrated capacitive-based relative humidity (RH) and temperature sensors. It provides high-accuracy measurements over a wide supply range (1.62V to 5.5V) and ultra-low power consumption in a compact 2.5mm x 2.5mm package. The temperature and humidity sensors are 100% tested and trimmed on a production setup that is NIST traceable and verified with equipment calibrated to ISO/IEC 17025 standards.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Full Temp Accuracy: 0.4 deg
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 1.9 uA
Output Type: Digital, Analog
Package / Case: WSON-8
Packaging: Reel, Cut Tape
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Digital Relative Humidity Sensor
RH Accuracy: +/-0.5%
RH Range: 0%to 100%
Series: HDC3021
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.62 V

Техническая документация