LRMAP4026B-L20FT1, Current Sense Resistors - SMD .0002 OHM 1% 5W

LRMAP4026B-L20FT1, Current Sense Resistors - SMD .0002 OHM 1% 5W
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 5-7 недель
570 руб.
от 10 шт.480 руб.
от 100 шт.446 руб.
1 шт. на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8020564839
Артикул: LRMAP4026B-L20FT1

Описание

Passive Components\Resistors\Current Sense Resistors\Current Sense Resistors - SMD
LRMAP4026 AEC-Q200 Low Resistance Power Resistors

Welwyn / TT Electronics LRMAP4026 AEC-Q200 Low Resistance Power Resistors are metal alloy resistors featuring four-terminal, Kelvin gullwing terminations in a compact 4026 package size. The gullwing design provides spacing from the PCB minimizing the board temperature rise and enhancing the reliability of the assembly. With 1% tolerance and 50ppm/°C, the LRMAP4026 shunt resistors combine good precision with the high surge capacity of metal alloy technology. These resistors are available in seven values ranging from 0.2mΩ to 3mΩ and operate within a wide -65°C to +170°C temperature range. High surge tolerances assure reliable performance under inrush and momentary short circuit conditions. The Welwyn / TT Electronics LRMAP4026 AEC-Q200 Power Resistors are ideal for industrial and automotive applications but are specifically designed for power supplies, motor drives, and battery monitoring.

Технические параметры

Точность,% 1
Номин.мощность,Вт 5 W
Application: Current Sense
Brand: Welwyn Components/TT Electronics
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: TT Electronics
Maximum Operating Temperature: +170 C
Minimum Operating Temperature: -65 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Current Sense Resistors-SMD
Product Type: Current Sense Resistors
Product: Power Resistors
Series: LRMAP4026
Subcategory: Resistors
Technology: Metal Element
Temperature Coefficient: 75 PPM/C
Termination Style: SMD/SMT
Termination: 4 Terminal
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.