ATTINY3224-SSF, 8-bit Microcontrollers - MCU 20MHz, 32KB, SOIC14, Ind 125C, Green, Tube

ATTINY3224-SSF, 8-bit Microcontrollers - MCU 20MHz, 32KB, SOIC14, Ind 125C, Green, Tube
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 25 шт.260 руб.
от 114 шт.220 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020564842
Артикул: ATTINY3224-SSF

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
ATtiny3224, ATtiny3226, ATtiny3227 8-Bit MCUs

Microchip Technology ATtiny3224, ATtiny3226, and ATtiny3227 8-Bit Microcontrollers (MCUs) feature the AVR® CPU with hardware multiplier, running at up to 20MHz with 32KB Flash, 3KB SRAM, and 256B of EEPROM. These devices integrate Core Independent Peripherals with low-power features, including an Event System, intelligent analog, and advanced peripherals.

Технические параметры

ADC Resolution: 12 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 3 kB
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 57
Interface Type: I2C, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 9 Channel
Number of I/Os: 12 I/O
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 1.8 V to 5.5 V
Package / Case: SOIC-14
Packaging: Tube
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 32 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer, Windowed

Техническая документация

Datasheet
pdf, 7441 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем