AS7341-DLGM
![AS7341-DLGM](https://static.chipdip.ru/lib/621/DOC006621687.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1122 шт., срок 6-8 недель
2 550 руб.
от 10 шт. —
1 920 руб.
от 25 шт. —
1 780 руб.
от 100 шт. —
1 433.98 руб.
Добавить в корзину 1 шт.
на сумму 2 550 руб.
Плати частями
от 639 руб. × 4 платежа
от 639 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8020565094
Бренд: AMS OSRAM GROUP
Описание
AS7341 11-Channel Spectral Sensor Frontend
ams OSRAM AS7341 11-Channel Spectral Sensor Frontend is an 11-channel spectrometer for spectral identification and color matching applications in mobile devices. The spectral response is defined in the wavelengths from approximately 350nm to 1000nm. Six channels can be processed in parallel by independent ADCs while the other channels are accessible via a multiplexer.
ams OSRAM AS7341 11-Channel Spectral Sensor Frontend is an 11-channel spectrometer for spectral identification and color matching applications in mobile devices. The spectral response is defined in the wavelengths from approximately 350nm to 1000nm. Six channels can be processed in parallel by independent ADCs while the other channels are accessible via a multiplexer.
Технические параметры
Brand: | ams OSRAM |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | ams OSRAM |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -30 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 1.8 V |
Package / Case: | OLGA-8 |
Part # Aliases: | 505670007 Q65114A1200 |
Peak Wavelength: | 350 nm to 1000 nm |
Product Category: | Ambient Light Sensors |
Product Type: | Ambient Light Sensors |
Product: | Color Sensors |
Series: | AS7341 |
Subcategory: | Optical Detectors and Sensors |
Type: | Multi Spectral Sensor |
Техническая документация
Datasheet
pdf, 1968 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.