TSL25721FN

16991 шт., срок 6-8 недель
760 руб.
от 10 шт.570 руб.
от 25 шт.442 руб.
от 50 шт.398.01 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8020565096
Бренд: AMS OSRAM GROUP

Описание

TSL2572 Light to Digital Converters ams OSRAM TSL2572 Light to Digital Converters feature ambient light sensing (ALS) that approximates human eye response to light intensity under a variety of lighting conditions and through a variety of attenuation materials. Accurate ALS measurements are the result of TAOS' patented dual-diode technology and the UV-rejection filter incorporated in the package. In addition, the operating range is extended to 60.000 lux in sunlight when the low-gain model is used. While useful for general-purpose light sensing, the TSL2572 device is particularly useful for display management to provide optimum viewing in diverse lighting conditions while extending battery life. ams OSRAM TSL2572 converters are suited for use in cell phones, TVs, tablets, monitors, and portable media players in which the display backlight may account for 50% to 70% of the system power consumption.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: 3500
Interface Type: I2C
Manufacturer: ams OSRAM
Maximum Fall Time: 300 ns
Maximum Operating Frequency: 400 kHz
Maximum Operating Temperature: +70 C
Maximum Rise Time: 300 ns
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 200 uA
Operating Supply Voltage: 3 V
Package/Case: FN-6
Part # Aliases: 300170029 Q65114A3421
Peak Wavelength: 850 nm
Product Category: Light to Digital Converters
Product Type: Optical Sensors
Resolution: 16 bit
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 859 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.