AP7173-FNG-7, IC: voltage regulator; LDO,linear,adjustable; 1?5.5V; 1.5A; DFN10
![Фото 1/2 AP7173-FNG-7, IC: voltage regulator; LDO,linear,adjustable; 1?5.5V; 1.5A; DFN10](https://static.chipdip.ru/lib/700/DOC021700516.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/637/DOC027637974.jpg)
86 руб.
Кратность заказа 5 шт.
от 50 шт. —
61 руб.
от 150 шт. —
56 руб.
от 500 шт. —
50.28 руб.
5 шт.
на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.
Технические параметры
Accuracy | ±2% |
Line Regulation | 0.03%/V |
Load Regulation | 0.09%/A |
Maximum Input Voltage | 6 V |
Maximum Operating Temperature | +150 °C |
Maximum Output Current | 1.5A |
Minimum Input Voltage | -0.3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Output Type | Adjustable |
Output Voltage | 0.8 → 3.3 V |
Package Type | DFN3030 |
Pin Count | 10 |
Polarity | Positive |
Reference Voltage | 0.792 → 0.808V |
Regulator Type | Linear Voltage |
Width | 1.8mm |
Brand: | Diodes Incorporated |
Dropout Voltage - Max: | 1.7 V at 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ib - Input Bias Current: | 1 mA |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 1 V |
Line Regulation: | 0.03%/V |
Load Regulation: | 0.09%/A |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 1.5 A |
Output Type: | Adjustable |
Output Voltage: | 800 mV to 3.3 V |
Package / Case: | DFN3030-10 |
Pd - Power Dissipation: | 3690 mW |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
Reference Voltage: | 800 mV |
Series: | AP7173 |
Subcategory: | PMIC-Power Management ICs |
Type: | Low Dropout Linear Regulator |
Voltage Regulation Accuracy: | 0.5% |
Accuracy (%) | ±0.5 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 35°C/W(Typ) |
Junction to Case | 4.9°C/W(Typ) |
Lead Shape | No Lead |
Maximum Dropout Voltage @ Current (V) | 0.27@1.5A|1.7@1.5A |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 1.5 |
Maximum Power Dissipation (mW) | 3690 |
Minimum Input Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 0.8 to 3.3 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 10 |
PPAP | No |
Reference Voltage (V) | 0.808 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Type | LDO |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 416 КБ
Datasheet
pdf, 408 КБ
Datasheet AP7173-SPG-13
pdf, 408 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем