CJP600J100RJ, Wirewound Resistors - Chassis Mount CJP 600W 100R 5% Lead

Фото 1/2 CJP600J100RJ, Wirewound Resistors - Chassis Mount CJP 600W 100R 5% Lead
Изображения служат только для ознакомления,
см. техническую документацию
16 690 руб.
от 10 шт.13 830 руб.
от 30 шт.11 840 руб.
1 шт. на сумму 16 690 руб.
Плати частями
от 4 174 руб. × 4 платежа
Номенклатурный номер: 8020603957
Артикул: CJP600J100RJ
Бренд: TE Connectivity

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Chassis Mount
CJP Aluminum Enclosed Resistors

TE Connectivity's (TE) / CGS CJP Aluminum Enclosed Resistors are compact, high-wattage resistors with power ratings up to 1000W. These resistors feature aluminum enclosures for increased reliability and higher operating temperatures up to 450°C. TE CGS CJP Aluminum Enclosed Resistors are suitable for various applications, including power supplies, inverters, servo motors, and warehouse automation.

Технические параметры

Application: Power Supplies, Inverters, Servo Motors
Brand: TE Connectivity/Holsworthy
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Aluminium Enclosure
Manufacturer: TE Connectivity
Maximum Operating Temperature: +250 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Packaging: Bulk
Part # Aliases: 2-2176511-3
Power Rating: 600 W
Product Category: Wirewound Resistors-Chassis Mount
Product Type: Wirewound Resistors
Resistance: 100 Ohms
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 200 PPM/C
Termination Style: Wire Lead
Tolerance: 5%
Voltage Rating: 600 VAC, 850 VDC
Package/Case Aluminium Housed
Power Rating 600W
Resistance 100Ω
Series CJP
Technology Wire Wound
Tolerance 5%

Техническая документация

Datasheet
pdf, 194 КБ
Datasheet
pdf, 213 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»