CJP800J1K8J, Wirewound Resistors - Chassis Mount CJP 800W 1K8 5% Lead

CJP800J1K8J, Wirewound Resistors - Chassis Mount CJP 800W 1K8 5% Lead
Изображения служат только для ознакомления,
см. техническую документацию
19 310 руб.
от 10 шт.14 130 руб.
1 шт. на сумму 19 310 руб.
Плати частями
от 4 829 руб. × 4 платежа
Номенклатурный номер: 8020604178
Артикул: CJP800J1K8J
Бренд: TE Connectivity

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Chassis Mount
CJP Aluminum Enclosed Resistors

TE Connectivity's (TE) / CGS CJP Aluminum Enclosed Resistors are compact, high-wattage resistors with power ratings up to 1000W. These resistors feature aluminum enclosures for increased reliability and higher operating temperatures up to 450°C. TE CGS CJP Aluminum Enclosed Resistors are suitable for various applications, including power supplies, inverters, servo motors, and warehouse automation.

Технические параметры

Application: Power Supplies, Inverters, Servo Motors
Brand: TE Connectivity/Holsworthy
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Aluminium Enclosure
Manufacturer: TE Connectivity
Maximum Operating Temperature: +250 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Packaging: Bulk
Part # Aliases: 3-2176512-6
Power Rating: 800 W
Product Category: Wirewound Resistors-Chassis Mount
Product Type: Wirewound Resistors
Resistance: 1.8 kOhms
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 200 PPM/C
Termination Style: Wire Lead
Tolerance: 5%
Voltage Rating: 600 VAC, 850 VDC

Техническая документация

Datasheet
pdf, 213 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»