215922-2400, Headers & Wire Housings Plug Housing Dual Row 24 Circuits

215922-2400, Headers & Wire Housings Plug Housing Dual Row 24 Circuits
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.330 руб.
от 100 шт.254 руб.
от 500 шт.218.55 руб.
1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020604200
Артикул: 215922-2400
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Micro-Fit+ Connectors
Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of 12.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication / networking, medical, sustainable energy, and automotive.

Технические параметры

Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 1400
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Plug
Housing Material: Polyamide(PA)
Manufacturer: Molex
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Positions: 24 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 215922240002159222400
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 215922
Subcategory: Headers & Wire Housings
Termination Style: Wire Wrap
Tradename: Micro-Fit+

Техническая документация

Datasheet
pdf, 538 КБ