AP61201Z6-7, Switching Voltage Regulators DCDC Conv LV Buck SOT563 T&R 3K

AP61201Z6-7, Switching Voltage Regulators DCDC Conv LV Buck SOT563 T&R 3K
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.94 руб.
от 100 шт.66 руб.
от 500 шт.52.46 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020604215
Артикул: AP61201Z6-7
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
AP6120x 2A Synchronous Buck Converters

Diodes Incorporated AP6120x 2A Synchronous Buck Converters have a wide input voltage range of 2.3V to 5.5V and low Quiescent supply current (I Q ). These converters integrate a 110mΩ high-side power MOSFET and an 80mΩ low-side power MOSFET that results in high-efficiency step-down DC-DC conversion. The AP6120x converters can be easily used by minimizing the external component count to obtain a fast transient response, easy loop stabilization, and low output voltage ripple. Typical applications include distributed power bus supplies, small home appliances, FPGA, DSP, and ASIC supplies, network video cameras, wireless routers, and consumer electronics.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.3 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2 A
Output Voltage: 600 mV to 3.6 V
Package / Case: SOT-563-6
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 19 uA
Series: AP61201
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1.3 MHz
Topology: Buck

Техническая документация

Datasheet
pdf, 1889 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем