2357798-1, Board to Board & Mezzanine Connectors 16G,05FH,plug,22OP 8H,HT, W/O CAP

2357798-1, Board to Board & Mezzanine Connectors 16G,05FH,plug,22OP 8H,HT, W/O CAP
Изображения служат только для ознакомления,
см. техническую документацию
6 340 руб.
от 10 шт.4 910 руб.
от 30 шт.4 820 руб.
от 60 шт.4 412.97 руб.
1 шт. на сумму 6 340 руб.
Плати частями
от 1 585 руб. × 4 платежа
Номенклатурный номер: 8020604352
Артикул: 2357798-1
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors
16G 0.5mm Free Height Stacking COM Connectors

TE Connectivity's 16G 0.5mm Free Height Stacking COM Connectors are compliant with the COM Express Type 7 specification and offer a data transmission rate of up to 16GT/s. These connectors serve as the connection between next-gen CPUs and carrier boards. The Free Height (FH) connectors are an economic solution with high-speed and excellent SI performance to address the need for upgrading COM Express applications. The stacking COM connectors feature a new contact design that enables better signal integrity compared to previous generation products. These connectors are compatible with most PCIe Gen 4 applications.

Технические параметры

Brand: TE Connectivity
Data Rate: 16 Gbps
Factory Pack Quantity: Factory Pack Quantity: 30
Manufacturer: TE Connectivity
Maximum Data Rate: 16 Gbps
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Subcategory: Board to Board & Mezzanine Connectors

Техническая документация

Datasheet
pdf, 2635 КБ