TCAN1057AVDDFRQ1, CAN Interface IC Enhanced automotive CAN transceiver with silent and 1.8-V I/O support 8-SOT-23-THIN -40 to 150

TCAN1057AVDDFRQ1, CAN Interface IC Enhanced automotive CAN transceiver with silent and 1.8-V I/O support 8-SOT-23-THIN -40 to 150
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.200 руб.
от 100 шт.144 руб.
от 500 шт.114.90 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020604378
Артикул: TCAN1057AVDDFRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\CAN Interface IC
TCAN1057A-Q1/TCAN1057AV-Q1 CAN FD Transceivers

Texas Instruments TCAN1057A-Q1/TCAN1057AV-Q1 CAN FD Transceivers are high-speed controller area network (CAN) transceivers that meet the physical layer requirements of the ISO 11898-2: 2016 high-speed CAN specification. The transceivers have certified electromagnetic compatibility (EMC) operation, making them ideal for classical CAN and CAN FD networks up to 5 megabits per second (Mbps). Up to 8Mbps operation in simpler networks is possible with these devices. The transceivers support two modes of operation; normal mode and silent mode. The transceivers also include many protection and diagnostic features, including thermal shutdown (TSD), TXD-dominant time-out (DTO), and bus fault protection up to ±58V. The device has defined fail-safe behavior in supply under-voltage or floating pin scenarios. The Texas Instruments TCAN1057A-Q1/TCAN1057AV-Q1 transceivers feature an integrated level shifter on the VIO pin, which supplies internal logic-level translation for interfacing the transceiver I/Os directly to 1.8V, 2.5V, 3.3V, or 5V logic levels.

Технические параметры

Brand: Texas Instruments
Data Rate: 8 Mb/s
Development Kit: TCAN1042DEVM
Duplex: Half Duplex
ESD Protection: 10 kV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Type: Digital
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 49 mA
Operating Supply Voltage: 5 V
Output Type: Digital
Package / Case: SOT-23-THIN-8
Pd - Power Dissipation: 120 mW
Polarity: Bi-Directional
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 80 ns
Protocol Supported: CAN, CAN FD
Series: TCAN1057AV-Q1
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Speed CAN FD Transceiver

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем