MSP430F2272IDA

MSP430F2272IDA
Изображения служат только для ознакомления,
см. техническую документацию
1 730 руб.
1 шт. на сумму 1 730 руб.
Плати частями
от 434 руб. × 4 платежа
Номенклатурный номер: 8020606403
Бренд: Texas Instruments

Описание

Электроэлемент
MCU, MSP430, 16MHZ, TSSOP-38; Product Range:MSP430 Family MSP430F2x Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:16MHz; Program Memory Size:32KB; RAM Memory Size:1KB; No. of Pins:38Pins; MCU Case Style:TSSOP; No. of I/O's:32I/O's; Embedded Interface Type:I2C, LIN, SPI, UART; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:MSP430F2x; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018)

Технические параметры

ADC Resolution 10 bit
Brand Texas Instruments
Core MSP430
Data Bus Width 16 bit
Data RAM Size 1 kB
Factory Pack Quantity 40
Height 1.15 mm
Interface Type USCI(UART, IrDA, LIN, SPI and I2C, SPI)
Length 12.5 mm
Manufacturer Texas Instruments
Maximum Clock Frequency 16 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 12 Channel
Number of I/Os 32 I/O
Number of Timers/Counters 3 Timer
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case TSSOP-38
Packaging Tube
Processor Series 2 Series
Product MCU
Product Category 16-bit Microcontrollers-MCU
Program Memory Size 32 kB
Program Memory Type Flash
RoHS Details
Series MSP430F2272
Tradename MSP430
Unit Weight 0.007189 oz
Width 6.2 mm
ADC Resolution: 10 bit
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Data RAM Size: 1 kB
Factory Pack Quantity: Factory Pack Quantity: 40
Interface Type: USCI
Manufacturer: Texas Instruments
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 12 Channel
Number of I/Os: 32 I/O
Number of Timers/Counters: 3 Timer
Package / Case: TSSOP-38
Packaging: Tube
Processor Series: 2 Series
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 32 kB
Program Memory Type: Flash
Series: MSP430F2272
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Вес, г 0.3

Техническая документация

Документация
pdf, 1913 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем