LM2903AQS-13, Компаратор, дифференциальный, SMT, SO8, Компараторы 2, 2500шт.
![Фото 1/3 LM2903AQS-13, Компаратор, дифференциальный, SMT, SO8, Компараторы 2, 2500шт.](https://static.chipdip.ru/lib/582/DOC006582142.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/995/DOC023995151.jpg)
![](https://static.chipdip.ru/lib/995/DOC023995155.jpg)
61 руб.
Кратность заказа 5 шт.
от 50 шт. —
40 руб.
от 150 шт. —
35 руб.
от 500 шт. —
29.12 руб.
5 шт.
на сумму 305 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Automotive Applications
Diodes Inc. Automotive Parts have a wide portfolio of automotive-compliant analog, discrete and timing products. The Automotive Parts offer a broad range of solutions for various automotive applications, including BLDC, Adaptive LED Lighting, and Connected Driving.
Diodes Inc. Automotive Parts have a wide portfolio of automotive-compliant analog, discrete and timing products. The Automotive Parts offer a broad range of solutions for various automotive applications, including BLDC, Adaptive LED Lighting, and Connected Driving.
Технические параметры
Brand: | Diodes Incorporated |
Comparator Type: | Precision |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Ib - Input Bias Current: | 250 nA |
Ios - Input Offset Current: | 5 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 600 uA |
Output Current per Channel: | 16 mA |
Output Type: | CMOS, TTL |
Package / Case: | SOIC-8 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Qualification: | AEC-Q100 |
Response Time: | 1.3 us |
Series: | LM2903AQ |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2 V |
Vos - Input Offset Voltage: | 4 mV |
Comparator Type | Dual |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS, MOS, TTL |
Package Type | SO |
Pin Count | 8 |
Power Supply Type | Dual, Single |
Typical Dual Supply Voltage | ±1 →±18V |
Typical Response Time | 300ns |
Typical Single Supply Voltage | 2 → 36 V |
Typical Voltage Gain | 200 V/mV |
Width | 3.95mm |
Вес, г | 0.16 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем