0101 14 17, LF3000 Series Straight Threaded Adaptor, G 3/8 Male to Push In 14 mm, Threaded-to-Tube Connection Style
![0101 14 17, LF3000 Series Straight Threaded Adaptor, G 3/8 Male to Push In 14 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/922/DOC028922536.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6 недель
6 470 руб.
Кратность заказа 2 шт.
2 шт.
на сумму 12 940 руб.
Плати частями
от 3 235 руб. × 4 платежа
от 3 235 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
LF3000 Series Straight Threaded Adaptor, G 3/8 Male to Push In 14 mm, Threaded-to-Tube Connection Style
In-line connection of a tubing with male thread. Available from 4 to 28 mm o. d. , BSPT metric thread.Технические параметры
Body Material | Brass |
Connection Style | Threaded-to-Tube |
Connector A | G 3/8 Male |
Connector B | Push In 14 mm |
Manufacturer Series | LF3000 |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Standards Met | ATEX, PED 97/23/EC |
Thread Material | Brass |
Threaded Connection | G 3/8 Male |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.