LPC1549JBD100K, ARM Microcontrollers - MCU Motion Control 32-bit Microcontroller based on ARM Cortex-M3

3 330 руб.
от 10 шт.2 110 руб.
от 450 шт.1 840 руб.
от 900 шт.1 787.34 руб.
Добавить в корзину 1 шт. на сумму 3 330 руб.
Плати частями
от 834 руб. × 4 платежа
Номенклатурный номер: 8020629994
Артикул: LPC1549JBD100K
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
LPC1500 Arm Cortex-M3 Microcontrollers

NXP Semiconductors LPC1500 Arm Cortex-M3 Microcontrollers are 32-bit MCUs that integrate an extensive set of motion-control peripherals. The LPC1500 MCUs include special features for sensorless and sensored operation, and can control two motors simultaneously. These Devices enable simpler development, with faster time-to-market, for cost-optimized, low-power systems that deliver advanced performance.

Технические параметры

ADC Resolution: 2x12 bit
Brand: NXP Semiconductors
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 36 kB
Factory Pack Quantity: Factory Pack Quantity: 450
Manufacturer: NXP
Maximum Clock Frequency: 72 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 76 I/O
Packaging: Tray
Part # Aliases: 935302466557
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 256 kB
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V

Техническая документация

Datasheet
pdf, 1850 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем