TJA1462AT/0Z, CAN Interface IC CAN SIC transceiver with Standby mode

TJA1462AT/0Z, CAN Interface IC CAN SIC transceiver with Standby mode
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.360 руб.
от 100 шт.259 руб.
от 500 шт.212.57 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020630186
Артикул: TJA1462AT/0Z
Бренд: NXP Semiconductor

Описание

Semiconductors\Interface ICs\CAN Interface IC
TJA1462 & TJA1463 CAN FD SIC Transceivers

NXP Semiconductors TJA1462 and TJA1463 Controller Area Network Flexible Data-Rate (CAN-FD) Signal Improvement Capability (SIC) Transceivers drive CAN FD signals with active signal improvement, reducing signal ringing in a network. The TJA146x Transceivers feature a high-performance, highly symmetric transmitter and can operate CAN FD networks at significantly faster bit rates and in more complex network topologies. NXP Semiconductors TJA1462 and TJA1463 CAN Transceivers are available as pin-compatible replacements to conventional HS-CAN transceivers, fully compliant to ISO 11898-2: 2016, and backward compatible.

Технические параметры

Brand: NXP Semiconductors
Data Rate: 8 Mb/s
ESD Protection: 8 kV
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: NXP
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 42 mA
Package / Case: SOIC-8
Packaging: Reel, Cut Tape
Part # Aliases: 935389366431
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Qualification: AEC-Q100
Series: TJA1462A
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: CAN FD Transceiver

Техническая документация

Datasheet
pdf, 425 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем