RLW73A3FR47TDF, Current Sense Resistors - SMD RLW73 A3 1% R47 200ppm 1k RL

240 руб.
от 10 шт.180 руб.
от 100 шт.94 руб.
от 500 шт.63.76 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020630203
Артикул: RLW73A3FR47TDF
Бренд: TE Connectivity

Описание

Passive Components\Resistors\Current Sense Resistors\Current Sense Resistors - SMD
RLW73 Wide Terminal Current Sense Resistors
TE Connectivity's (TE) CGS RLW73 Wide Terminal Current Sense Resistors feature reliable multilayer electrode construction with long side terminations and high-purity alumina substrate for high power dissipation. The series offers high power of up to 3W in a 1225 configuration with resistance values ranging from 10mΩ to 750mΩ. These resistors are a wide-terminal variation of the RL73 series. The RLW73 surface-mount design with wide terminals is suitable for automatic placement and reflow soldering. Additional features include space and cost savings on the PCB and a high power-to-size ratio. TE CGS RLW73 Wide Terminal Current Sense Resistors are ideal for LED lighting, robotics, automation controls, power management, industrial machinery, consumer electronics, medical, and more.

Технические параметры

Номин.сопротивление 470
Единица измерения МОм
Точность,% 1%
Номин.мощность,Вт 1.5 W
Application: General Purpose
Brand: TE Connectivity/CGS
Case Code - in: 1020(Reversed)
Case Code - mm: 2550(Reversed)
Factory Pack Quantity: Factory Pack Quantity: 1000
Features: Wide-Side Termination
Manufacturer: TE Connectivity
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 1020(2550 Reversed)
Packaging: Reel, Cut Tape
Part # Aliases: 2-2176549-1
Product Category: Current Sense Resistors-SMD
Product Type: Current Sense Resistors
Series: RLW73
Subcategory: Resistors
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»