172447-9510, Headers & Wire Housings Mini-Fit Versa Color Hdr ASM w/oPeg 10Ckt GW Green

172447-9510, Headers & Wire Housings Mini-Fit Versa Color Hdr ASM w/oPeg 10Ckt GW Green
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.200 руб.
от 70 шт.172 руб.
от 560 шт.126.87 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020630339
Артикул: 172447-9510
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Versa Color Connectors
Molex Mini-Fit Versa Color Connectors offer visual color pairing to reduce assembly errors and to help ensure terminals are fully seated to avoid end-product failure. Molex Mini-Fit Versa Color Connectors include red, green, and blue color options and 2 to 12 circuits. These connectors are ideal for use in a variety of automotive, commercial vehicle, consumer, data, home appliance, industrial, and medical applications.

Технические параметры

Brand: Molex
Contact Plating: Tin
Current Rating: 9 A
Factory Pack Quantity: Factory Pack Quantity: 70
Flammability Rating: UL 94 V-0
Housing Color: Green
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 172447951001724479510
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 172447
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Mini-Fit Versa Color
Voltage Rating: 600 VAC/DC

Техническая документация