499-10-226-10-009000, Headers & Wire Housings

8 шт., срок 4-7 недель
5 780 руб.
1 шт. на сумму 5 780 руб.
Плати частями
от 1 445 руб. × 4 платежа
Номенклатурный номер: 8020630426
Артикул: 499-10-226-10-009000
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
499 Series 2.54mm Grid Target Connectors

Mill-Max 499 Series 2.54mm Grid Target Connectors for spring-loaded assemblies can be used in place of SMT pads on a PCB as the mating surface for spring-loaded pins. Combining target connectors with spring-loaded connectors on opposing boards provides an easy and efficient solution for making connections between docking stations and devices or stacked boards. Mill-Max 499 Series 2.54mm Grid Target Connectors are offered in double-row strips with a large flat surface for making contact with Mill-Max standard 1.07mm diameter spring pin plungers.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Material: Brass Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 15
Housing Gender: Male
Manufacturer: Mill-Max
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 26 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 0499
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Pin Header

Техническая документация

Datasheet
pdf, 257 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.