ISO7760FDWR, Digital Isolators High SpeedRobust EMC 6ChannelDig Isolator

ISO7760FDWR, Digital Isolators High SpeedRobust EMC 6ChannelDig Isolator
Изображения служат только для ознакомления,
см. техническую документацию
1 370 руб.
от 10 шт.1 080 руб.
от 100 шт.845 руб.
от 250 шт.746.02 руб.
1 шт. на сумму 1 370 руб.
Плати частями
от 344 руб. × 4 платежа
Номенклатурный номер: 8020645757
Артикул: ISO7760FDWR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2000
Forward Channels: 6 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3.9 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.9 ns
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Operating Supply Current: 35 mA
Package / Case: SOIC-16
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 0.4 ns
Reverse Channels: 0 Channel
Series: ISO7760
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Type: High Speed
Вес, г 0.76

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»