PDB12-F4251-503BF, Potentiometers 50K LINEAR 12MM

PDB12-F4251-503BF, Potentiometers 50K LINEAR 12MM
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.310 руб.
от 100 шт.242 руб.
от 500 шт.180.73 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020646025
Артикул: PDB12-F4251-503BF
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers
Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Carbon
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Bourns
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Horizontal
Packaging: Tray
Power Rating: 80 mW
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 50 kOhms
Series: PDB12
Shaft Diameter: 6 mm
Shaft Length: 25 mm
Shaft Type: Flatted/D
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Termination Style: Through Hole
Tolerance: 20%
Type: Rotary
Вес, г 2.56

Техническая документация

Datasheet
pdf, 130 КБ