281698-5, Гнездо "папа" PIN 5 2,54мм THT HE14
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
от 10 шт. —
210 руб.
1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Описание Гнездо "папа" PIN 5 2,54мм THT HE14
Технические параметры
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Blue |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 5 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Headers |
Series: | HE13/HE14 |
Subcategory: | Headers и Wire Housings |
Termination Style: | Solder Pin |
Tradename: | AMPMODU |
Type: | Shrouded |
Body Orientation | Right Angle |
Connector System | Wire to Board |
Contact Material | Phosphor Bronze |
Current Rating | 3.0A |
Mounting Type | Through Hole |
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 2.54mm |
Series | AMPMODU HE14 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Contact Plating | Tin |
3D Model | 281698-5.pdf |
Category | Connectors, Interconnects |
Color | Blue |
Connector Type | Header, Shrouded |
Contact Finish | Tin |
Contact Mating Length | 0.276"(7.00mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Friction Lock |
Number of Positions | 5 |
Number of Positions Loaded | All |
Online Catalog | AMPMODU HE13/HE14 Series |
Other Names | 281698-5-ND2816985A106216 |
Packaging | Bulk |
RoHS Information | 281698-5 Statement of ComplianceRoHS 2 Statement |
Standard Package | 4 |
Termination | Solder |
Вес, г | 0.66 |
Техническая документация
C 281698 E
pdf, 62 КБ
Datasheet
pdf, 66 КБ
Datasheet
pdf, 53 КБ
Datasheet
pdf, 67 КБ
Чертеж
pdf, 237 КБ