A1308LLHLX-1-T, Board Mount Hall Effect / Magnetic Sensors LINEAR HALL EFFECT SENSOR IC

A1308LLHLX-1-T, Board Mount Hall Effect / Magnetic Sensors LINEAR HALL EFFECT SENSOR IC
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.310 руб.
от 100 шт.267 руб.
от 500 шт.215.92 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020674468
Артикул: A1308LLHLX-1-T

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
1D Factory Programmed Linear Sensor ICs

Allegro MicroSystems 1D Factory Programmed Linear Sensor ICs are contactless, simple-to-use devices that accurately measure the position of an object. The 1D Factory Programmed Linear Sensor ICs are ideal for consumer, industrial, and automotive applications.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Maximum Output Current: 10 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 9 mA
Operating Supply Voltage: 5 V
Package / Case: HLH-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Series: A1308-9
Subcategory: Sensors
Type: Hall Effect Switch

Техническая документация

Datasheet
pdf, 1330 КБ