C0603C103K2REC7411, Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.01uF 0603 X7R 0.1

C0603C103K2REC7411, Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.01uF 0603 X7R 0.1
Изображения служат только для ознакомления,
см. техническую документацию
51 руб.
от 10 шт.36 руб.
от 100 шт.17 руб.
от 1000 шт.9 руб.
Добавить в корзину 1 шт. на сумму 51 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020674469
Артикул: C0603C103K2REC7411
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
ESD-Rated Surface-Mount Capacitors

KEMET Electronics ESD-Rated Commercial and Automotive Grade Surface-Mount Capacitors are ESD qualified per HBM AEC-Q200-002. These capacitors are ideal for applications where Electro Static Discharge (ESD) events during assembly or operation could damage the capacitor or the circuit. They feature a capacitance range from 1nF to 220nF and an operating temperature range of -55°C to +125°C. KEMET Electronics ESD capacitors are available in a variety of package sizes with a choice of C0G or X7R dielectric.

Технические параметры

Номинальная емкость 0.01
Единица измерения мкф
Brand: KEMET
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Capacitance: 0.01 uF
Case Code - in: 0603
Case Code - mm: 1608
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 15000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: ESD SMD Auto X7R
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Voltage Rating DC: 200 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»