NBM2317S60D1565T0R, Non-Isolated DC/DC Converters NBM 2317 60V 15V/800W T CN WID

NBM2317S60D1565T0R, Non-Isolated DC/DC Converters NBM 2317 60V 15V/800W T CN WID
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 010 руб.
1 шт. на сумму 22 010 руб.
Плати частями
от 5 504 руб. × 4 платежа
Номенклатурный номер: 8020674475
Артикул: NBM2317S60D1565T0R
Бренд: Vicor

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
NBM2317 Bus Converters

Vicor NBM2317 Bus Converters offer a continuous output power rating of 800W and a 40V DC to 60V DC high-side voltage range. The NBM2317 bridging converters are designed for 12V and 48V systems and use a unique switching topology and packaging that enables high density and high efficiency in a cost-effective solution. These converters feature low noise, fast transient response with a bidirectional start-up, and steady-state operation. By switching at 1.7MHz and having a compact size, the converters consume only a fraction of the space occupied by conventional, slow-switching solutions. Vicor NBM2317 Bus Converters are ideal for industrial systems, transportation, communications systems, and high-density power supply applications.

Технические параметры

Brand: Vicor
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Vicor
Product Category: Vicor

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.