A1120LLHLT-T, Board Mount Hall Effect / Magnetic Sensors CHOPPER-STABILIZED PRECISION HALL SWITCH

A1120LLHLT-T, Board Mount Hall Effect / Magnetic Sensors CHOPPER-STABILIZED PRECISION HALL SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.300 руб.
от 100 шт.251 руб.
от 500 шт.197.06 руб.
1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020674629
Артикул: A1120LLHLT-T

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Maximum Output Current: 25 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 35 G to 50 G
Operating Supply Current: 4 mA
Operating Supply Voltage: 3 V to 24 V
Output Type: Open Drain
Output Voltage: 185 mV
Package / Case: SOT-23-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): 5 G to 25 G
Series: A1120
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3 V
Termination Style: Solder Pad
Type: Unipolar
With Switch: With Switch

Техническая документация

Datasheet
pdf, 1044 КБ