C0603X103K1RAC3190, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF 0603 X7R 10% AEC-Q200

C0603X103K1RAC3190, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF 0603 X7R 10% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
76 руб.
от 10 шт.50 руб.
от 100 шт.27 руб.
от 1000 шт.15.69 руб.
Добавить в корзину 1 шт. на сумму 76 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020674845
Артикул: C0603X103K1RAC3190
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номинальная емкость 0.01
Единица измерения мкф
Brand: KEMET
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Capacitance: 0.01 uF
Case Code - in: 0603
Case Code - mm: 1608
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 8000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Qualification: AEC-Q200
Series: SMD Auto X7R Flex
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Tolerance: 10%
Tradename: FT-CAP
Type: Surface Mount Multilayer Ceramic Chip Capacitor
Voltage Rating DC: 100 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»