ADAU1462WBCPZ300, Audio DSPs 32bit SigmaDSP Audio 16K/48K

ADAU1462WBCPZ300, Audio DSPs 32bit SigmaDSP Audio 16K/48K
Изображения служат только для ознакомления,
см. техническую документацию
4 480 руб.
от 10 шт.3 920 руб.
от 25 шт.3 100 руб.
от 168 шт.2 558.51 руб.
1 шт. на сумму 4 480 руб.
Плати частями
от 1 120 руб. × 4 платежа
Номенклатурный номер: 8020674846
Артикул: ADAU1462WBCPZ300
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Audio ICs\Audio DSPs
SigmaDSP Audio Processors

Analog Devices Inc. SigmaDSP® Audio Processors are fully programmable, single-chip audio DSPs that can be easily configured using the SigmaStudio™ graphical development tool. The processors are ideal for automotive and portable audio products. SigmaDSP chips are available with integrated sample rate converters, A/D converters, D/A converters, and output amplifiers. The latest SigmaDSP devices are ideal for automotive and portable audio markets and are the highest performance and most power-conscious processors.

Технические параметры

Brand: Analog Devices
Development Kit: EVAL-ADAU1466Z
Factory Pack Quantity: Factory Pack Quantity: 168
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 294.912 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Converters: 6 Converter
Operating Supply Current: 233 mA
Operating Supply Voltage: 1.2 V, 3.3 V
Package / Case: LFCSP-72
Packaging: Tray
Product Category: Audio DSPs
Product Type: Audio DSPs
Product: Audio DSPs
Qualification: AEC-Q100
Resolution: 10 bit
Series: ADAU1462
Subcategory: Audio ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.14 V
Type: SigmaDSP Digital Audio Processor
Вес, г 6.16

Техническая документация

Datasheet
pdf, 10470 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем