TPS62850220QDRLRQ1, Switching Voltage Regulators 2.7-V to 6-V, 2-A automotive step-down converter in SOT583 package 8-SOT-5X3 -40 to 125

TPS62850220QDRLRQ1, Switching Voltage Regulators 2.7-V to 6-V, 2-A automotive step-down converter in SOT583 package 8-SOT-5X3 -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.400 руб.
от 100 шт.320 руб.
от 250 шт.280.07 руб.
1 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020674849
Артикул: TPS62850220QDRLRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: IWR6843LEVM
Factory Pack Quantity: Factory Pack Quantity: 4000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 6 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2 A
Output Voltage: 600 mV to 5.5 V
Package / Case: SOT-5X3-8
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 17 uA
Series: TPS628502-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2.25 MHz
Topology: Buck
Type: DC/DC Converters

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем