TPS62088AYFPJ, Switching Voltage Regulators 2.4-V to 5.5-V input, 3-A, step-down converter in 1.2-mm x 0.8-mm WCS package with forced-PWM 6-

TPS62088AYFPJ, Switching Voltage Regulators 2.4-V to 5.5-V input, 3-A, step-down converter in 1.2-mm x 0.8-mm WCS package with forced-PWM 6-
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.390 руб.
от 100 шт.310 руб.
от 250 шт.272.89 руб.
1 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020674894
Артикул: TPS62088AYFPJ
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPS62088/TPS6208xA Step-Down Converter

Texas Instruments TPS62088/TPS6208xA Synchronous Step-Down Converters are optimized for small solution sizes and high efficiency. Common battery technologies are supported with an input voltage range of 2.4V to 5.5V. At medium to heavy loads, the converter operates in PWM mode. It automatically enters Power Save Mode operation at a light load to maintain high efficiency over the entire load current range. The 4MHz switching frequency allows The Texas Instruments TPS62088/TPS6208xA to use small external components. Its DCS-control architecture achieves excellent load transient performance and output voltage regulation accuracy. Additional features like overcurrent protection, thermal shutdown protection, active output discharge, and Power Good are built-in.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 6000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.4 V
Input Voltage: 2.4 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3 A
Output Voltage: 600 mV to 4 V
Package / Case: DSBGA-6
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 4 mA
Series: TPS62088A
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.4 V
Switching Frequency: 4 MHz
Type: Step Down Converter

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем