TL50AQ, Tower Lights Tower Light: Audible Indicator; Voltage: 12-30 V dc or 24 V ac; Environmental Rating: IP50; Input: Bimodal; M12 Integra

TL50AQ, Tower Lights Tower Light: Audible Indicator; Voltage: 12-30 V dc or 24 V ac; Environmental Rating: IP50; Input: Bimodal; M12 Integra
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 550 руб.
1 шт. на сумму 23 550 руб.
Плати частями
от 5 889 руб. × 4 платежа
Номенклатурный номер: 8020675040
Артикул: TL50AQ
Бренд: Banner

Описание

Industrial Automation\Industrial Lighting & Indicators\Tower Lights
TL50 Series Tower Lights

Banner Engineering TL50 Series Tower Lights include audible indicators and various tower lights featuring up to five colors. TL50 tower lights offer up to seven stacked colors, and the illuminated segments provide easy-to-see operator guidance and an indication of equipment status. TL50BL and TL50BLZbeacon tower lights display up to five colors with steady-on, flashing, and rotating models available. Additionally, the TL50H and TL50HZ high-brightness tower lights are four times brighter than the standard TL50 towers, improving visibility in areas with high levels of ambient light.

Технические параметры

Brand: Banner Engineering
Factory Pack Quantity: Factory Pack Quantity: 1
Input Type: Bimodal
IP Rating: IP50
Manufacturer: Banner Engineering
Part # Aliases: 11374
Product Category: Tower Lights
Product Type: Tower Lights
Series: TL50A
Subcategory: Switch Accessories
Termination Style: M12 Integral QD
Tone: Continuous
Voltage Rating: 12 VDC to 30 VDC or 24 VAC
Вес, г 153.4

Техническая документация

Datasheet
pdf, 500 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.