ACS723KMATR-40AB-T, Board Mount Current Sensors For New Designs Use ACS724/5

ACS723KMATR-40AB-T, Board Mount Current Sensors For New Designs Use ACS724/5
Изображения служат только для ознакомления,
см. техническую документацию
1 920 руб.
от 10 шт.1 190 руб.
от 100 шт.1 050 руб.
от 250 шт.969.47 руб.
1 шт. на сумму 1 920 руб.
Плати частями
от 480 руб. × 4 платежа
Номенклатурный номер: 8020675055
Артикул: ACS723KMATR-40AB-T

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Технические параметры

Brand: Allegro MicroSystems
Current Rating: 40 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Analog
Package / Case: SOICW-16
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 22.5 us
Sensor Type: Current Sense
Series: ACS723
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Hall-Effect

Техническая документация

Datasheet
pdf, 1172 КБ