TLE4971A050T5UE0001XUMA1, Board Mount Current Sensors Y

TLE4971A050T5UE0001XUMA1, Board Mount Current Sensors Y
Изображения служат только для ознакомления,
см. техническую документацию
1 810 руб.
от 10 шт.1 130 руб.
от 100 шт.987 руб.
от 250 шт.878.10 руб.
1 шт. на сумму 1 810 руб.
Плати частями
от 454 руб. × 4 платежа
Номенклатурный номер: 8020675063
Артикул: TLE4971A050T5UE0001XUMA1

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon"s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

Технические параметры

Brand: Infineon Technologies
Current Rating: 18 mA
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V
Package / Case: TISON-8-6
Part # Aliases: TLE4971-A050T5-U-E0001 SP005737224
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 700 ns
Sensor Type: Current Sense
Series: TLE4971
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 3.1 V
Type: Current Sensor

Техническая документация

Datasheet
pdf, 728 КБ