RM322-059-201-5500, Rectangular MIL Spec Connectors R-Series .075

RM322-059-201-5500, Rectangular MIL Spec Connectors R-Series .075
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 450 руб.
от 2 шт.30 640 руб.
от 5 шт.27 960 руб.
1 шт. на сумму 33 450 руб.
Плати частями
от 8 364 руб. × 4 платежа
Номенклатурный номер: 8020675066
Артикул: RM322-059-201-5500
Бренд: AirBorn

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
R Series Connectors

AirBorn R Series Connectors are available in a large array of termination, configuration, mounting, and hardware options. With a rugged contact design, these connectors offer reliable performance, particularly in extreme environments. AirBorn R Series Connectors feature 2-, 3-, 4-, and 6-row options with 10-604 contacts, and 0.075" (1.905mm) contact spacing. These connectors are offered in straight, right-angle, card-edge, I/O, and connector saver models.

Технические параметры

Brand: AirBorn
Contact Gender: Socket(Female)
Contact Material: Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: AirBorn
Maximum Operating Temperature: +125 C
MIL Type: MIL-DTL-55302
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Number of Positions: 59 Position
Number of Rows: 3 Row
Pitch: 1.9 mm
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Connectors
Series: RM
Subcategory: MIL-Spec/MIL-Type
Termination Style: Solder
Tradename: R Series
Voltage Rating: 83 V

Техническая документация

Datasheet
pdf, 187 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.