A4491EESTR-T, Switching Voltage Regulators TRIPLE OUTPUT STEP DOWN SWITCHING REGULATOR
![Фото 1/2 A4491EESTR-T, Switching Voltage Regulators TRIPLE OUTPUT STEP DOWN SWITCHING REGULATOR](https://static.chipdip.ru/lib/804/DOC027804208.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/528/DOC030528076.jpg)
520 руб.
от 10 шт. —
420 руб.
от 100 шт. —
339 руб.
от 250 шт. —
300.18 руб.
1 шт.
на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Magnetic Speed Sensor ICsAllegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.
Технические параметры
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Manufacturer: | Allegro MicroSystems |
Moisture Sensitive: | Yes |
Package / Case: | ES-20 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Series: | A4491 |
Subcategory: | PMIC-Power Management ICs |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Input Voltage (V) | 23 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 4.5 |
Minimum Input Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Supply Voltage (V) | 4.5 to 23 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Switching Frequency (kHz) | 630 |
Switching Regulator | Yes |
Type | Step Down |
Typical Quiescent Current (uA) | 1000 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем