ACS717KMATR-20B-T, Board Mount Current Sensors For New Designs Use ACS725KMA or ACS37002
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 740 руб.
от 10 шт. —
1 140 руб.
от 100 шт. —
999 руб.
от 250 шт. —
920.44 руб.
1 шт.
на сумму 1 740 руб.
Плати частями
от 435 руб. × 4 платежа
от 435 руб. × 4 платежа
Описание
Sensors\Current Sensors\Board Mount Current Sensors
Magnetic Speed Sensor ICsAllegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.
Технические параметры
Brand: | Allegro MicroSystems |
Current Rating: | 6 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 3.3 V |
Output Type: | Ratiometric |
Package / Case: | SOIC-Wide-16 |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Response Time: | 13 us |
Sensor Type: | Current Sense |
Series: | ACS717 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Linear Hall |
Accuracy (%) | ±2 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Voltage (V) | 25 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Sensing Current Type | AC|DC |
Sensitivity (mV/A) | 66 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Type | Open Loop |
Typical Operating Supply Voltage (V) | 3.3 |
Typical Response Time (us) | 13 |
Typical RMS Primary Current (A) | ±20 |