MPQ4571GQB-AEC1-Z, Switching Voltage Regulators High-Efficiency, 1A, 60V Fully Integrated Synchronous Buck Converter

MPQ4571GQB-AEC1-Z, Switching Voltage Regulators High-Efficiency, 1A, 60V Fully Integrated Synchronous Buck Converter
Изображения служат только для ознакомления,
см. техническую документацию
3095 шт., срок 4-7 недель
1 140 руб.
от 10 шт.900 руб.
от 100 шт.699 руб.
от 250 шт.617.34 руб.
1 шт. на сумму 1 140 руб.
Плати частями
от 285 руб. × 4 платежа
Номенклатурный номер: 8020675131
Артикул: MPQ4571GQB-AEC1-Z

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
MPQ4571 Synchronous Step-Down Converters
Monolithic Power Systems (MPS) MPQ4571 Synchronous Step-Down Converters offer a 4.5V to 60V input range, 250mΩ/45mΩ internal power MOSFETs, and 40µA quiescent current. MPQ4571 converters feature a built-in soft start, enable control, and power good indications. The high-duty cycle and low-dropout mode are supplied for automotive cold crank conditions. This converter is available in a QFN-12 (2.5mm x 3mm) package and offers a compact solution with a minimal number of readily available, standard external components due to its internal compensation. MPS MPQ4571 Synchronous Step-Down Converters are ideal for automotive infotainment, lamps, LEDs, and industrial power systems.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Factory Pack Quantity: Factory Pack Quantity: 5000
Input Voltage, Max: 60 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 60 V
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Package / Case: QFN-12
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 40 uA
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 2.2 MHz
Topology: Buck
Type: Synchronous

Техническая документация

Datasheet
pdf, 2269 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.