E5EC-CC4D5M-014, Temperature Controllers 1/8DINTemp Cont

E5EC-CC4D5M-014, Temperature Controllers 1/8DINTemp Cont
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
227 300 руб.
−17%
после авторизации ›
1 шт. на сумму 227 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020675189
Артикул: E5EC-CC4D5M-014
Бренд: Omron

Описание

Industrial Automation\Controllers\Temperature Controllers
E5CC/E5EC/E5AC Temperature & Process Controllers

Omron Industrial Automation E5CC/E5EC/E5AC Temperature and Process Controllers feature precise control performance, easy set-up, and exceptional visibility. The fast sampling period of 50ms assures accurate and responsive control. Performance is further enhanced by Omron Automation and Safety's 2-PID control algorithm. The controllers also support simple on-off control for less demanding applications.

Технические параметры

Analog / Digital: Digital
Brand: Omron Automation and Safety
Display Type: 11-Segment, 4-Digit
Factory Pack Quantity: Factory Pack Quantity: 1
Input Type: RTD, Thermocouple
IP Rating: IP66
Manufacturer: Omron
Maximum Operating Temperature: +2300 C
Minimum Operating Temperature: -200 C
Mounting Style: Panel Mount
Number of Inputs: 4 Input
Number of Outputs: 4 Output
Output Type: Relay
Part # Aliases: E5ECCC4D5M014
Product Category: Temperature Controllers
Product Type: Temperature Controllers
Series: E5EC
Size: 48 mm x 96 mm
Subcategory: Controllers
Supply Voltage - Max: 24 VAC, 24 VDC
Supply Voltage - Min: 24 VAC, 24 VDC
Termination Style: Screw
Type: Digital Temperature Controller
Вес, г 250

Техническая документация

Datasheet E58-CIFQ2-E
pdf, 6950 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.